392-048-523-201

Heilind Number:EDA392-048-523-201
Manufacturer:EDAC
Manufacturer Number:392-048-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-523-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable component designed for precision and efficiency. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and performance, while its Copper Alloy contacts guarantee reliable conductivity. With two rows and a pitch of .1 inches, this connector offers seamless integration for a total of 48 positions. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your board-to-board connections with this essential component, a must-have in any electronics assembly.