392-048-523-212

Heilind Number:EDA392-048-523-212
Manufacturer:EDAC
Manufacturer Number:392-048-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating, ensuring reliable operation. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With two rows of copper alloy contacts, featuring a .1-inch pitch and .2-inch row spacing, it offers seamless interconnection with up to 48 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB design with this essential component, a must-have in any electronics project.