392-048-524-108

Heilind Number:EDA392-048-524-108
Manufacturer:EDAC
Manufacturer Number:392-048-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-524-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration with your circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout and 48 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient assembly. Whether you require straight or right-angle mounting, this connector accommodates your specific needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your PCB design with this essential component, perfect for various industries including telecommunications, automotive, and industrial electronics.