392-048-524-212

Heilind Number:EDA392-048-524-212
Manufacturer:EDAC
Manufacturer Number:392-048-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-524-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a low amperage of 3 A, it is ideal for various applications. The Copper Alloy contact material guarantees reliable performance, while the two rows of 48 positions offer ample connectivity options. The compact .1-inch pitch and .2-inch row spacing make it easy to install on your PCB. Its straight mount orientation allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its full potential in our PCB connectors collection.