392-048-540-103

Heilind Number:EDA392-048-540-103
Manufacturer:EDAC
Manufacturer Number:392-048-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-540-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, a sleek and reliable component in classic black. Built for efficiency, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row design and copper alloy contact material, it provides seamless performance with a pitch of .1 in and row spacing of .2 in. Offering a generous 48 positions, it's perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable in any setup. Upgrade your connectivity with this essential component.