392-048-540-104

Heilind Number:EDA392-048-540-104
Manufacturer:EDAC
Manufacturer Number:392-048-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-540-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 48 positions and a .1 inch pitch, ensuring secure and efficient board-to-board connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh environments. With a low 3A amperage rating and operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation and .2 inch row spacing make installation a breeze. Trust in its seamless performance for seamless integration in your projects.