392-048-540-108

Heilind Number:EDA392-048-540-108
Manufacturer:EDAC
Manufacturer Number:392-048-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 48 positions, it offers ample space for your connection needs. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can handle it, with an operating temperature range of -40 to 105 °C. Perfect for board-to-board applications, it provides a straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.