392-048-540-112

Heilind Number:EDA392-048-540-112
Manufacturer:EDAC
Manufacturer Number:392-048-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a single row configuration, it offers 48 positions for seamless board-to-board connectivity. Crafted with high-quality copper alloy contacts, it guarantees efficient signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, it facilitates precise alignment. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in its superior quality for seamless and secure connections in your projects.