392-048-540-201

Heilind Number:EDA392-048-540-201
Manufacturer:EDAC
Manufacturer Number:392-048-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-540-201

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector, a vital component for seamless integration of electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the Copper Alloy contacts guarantee efficient power delivery with an amperage of 3 A. Featuring two rows of 48 positions, with a pitch and row spacing of .1 in and .2 in respectively, this connector offers high-density connectivity. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in our connector for secure and efficient PCB connections.