392-048-540-203

Heilind Number:EDA392-048-540-203
Manufacturer:EDAC
Manufacturer Number:392-048-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-540-203

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety in operation. With a sleek black finish and precision-engineered Copper Alloy contacts, it not only guarantees reliable data transmission but also adds a touch of sophistication to your electronic assembly. Featuring two rows of 48 positions each, with a pitch and row spacing of .1 and .2 inches respectively, it offers seamless integration into your system. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this essential component for efficient and secure Board To Board connections in your applications.