392-048-540-207

Heilind Number:EDA392-048-540-207
Manufacturer:EDAC
Manufacturer Number:392-048-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-540-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Featuring two rows and 48 positions, it facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees optimal conductivity while the black color adds a sleek touch. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is both robust and versatile. Whether for industrial or consumer electronics, trust in this component for secure and efficient PCB connections.