392-048-540-208

Heilind Number:EDA392-048-540-208
Manufacturer:EDAC
Manufacturer Number:392-048-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-540-208

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a 3A amperage capacity, it ensures reliable power transmission, while the Copper Alloy contact material offers optimal conductivity. Boasting two rows and 48 positions with a pitch of .1 inches, it facilitates high-density connections with precision. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for efficient and secure board-to-board connectivity in your projects.