392-048-541-112

Heilind Number:EDA392-048-541-112
Manufacturer:EDAC
Manufacturer Number:392-048-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-541-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, it boasts a high amperage rating of 3A and durable construction with UL 94V-0 Thermoplastic Polyester housing. The 48 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, ensure efficient data transfer. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless electronic connectivity.