392-048-541-201

Heilind Number:EDA392-048-541-201
Manufacturer:EDAC
Manufacturer Number:392-048-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-541-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, ideal for seamless board-to-board integration. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and robust functionality. Featuring two rows of 48 copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission at up to 3 A. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Elevate your connectivity with this essential component, a must-have in any electronic assembly project.