392-048-541-207

Heilind Number:EDA392-048-541-207
Manufacturer:EDAC
Manufacturer Number:392-048-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector guarantees a secure and reliable link with its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With two rows and 48 positions, it offers ample room for intricate connections. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in industries like aerospace, telecommunications, and more. Upgrade your board-to-board connections and experience enhanced performance with this essential component.