392-048-541-212

Heilind Number:EDA392-048-541-212
Manufacturer:EDAC
Manufacturer Number:392-048-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-541-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. In sleek Black, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers efficient power transmission at 3A. Featuring 48 positions, it accommodates multiple connections with ease. Its straight mount orientation and compact design make it ideal for diverse electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Stay ahead in connectivity with this essential component.