392-048-542-101

Heilind Number:EDA392-048-542-101
Manufacturer:EDAC
Manufacturer Number:392-048-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-542-101

Detailed Description

Enhance connectivity and streamline your board-to-board connections with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row layout and a total of 48 positions, it offers ample space for your PCB connections. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB assembly with this essential component.