392-048-542-108

Heilind Number:EDA392-048-542-108
Manufacturer:EDAC
Manufacturer Number:392-048-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-542-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material crafted from Copper Alloy, it ensures reliable and efficient power transmission. Featuring a single row layout with 48 positions at a pitch of .1 inch, it offers seamless integration for your electronic projects. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.