392-048-555-203

Heilind Number:EDA392-048-555-203
Manufacturer:EDAC
Manufacturer Number:392-048-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-555-203

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transfer. With a pitch of 0.1 inches and 48 positions spread across 2 rows, it offers seamless integration for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation and 3A amperage capacity make it perfect for various electronic systems. Upgrade your connectivity with this essential component.