392-048-558-101

Heilind Number:EDA392-048-558-101
Manufacturer:EDAC
Manufacturer Number:392-048-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-558-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The single-row design with 48 positions offers ample room for efficient data transmission. Crafted with precision, the contacts are made from robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise connections. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.