392-048-558-102

Heilind Number:EDA392-048-558-102
Manufacturer:EDAC
Manufacturer Number:392-048-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-558-102

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts capable of handling up to 3 A of current. With a single row layout and a pitch of .1 inches, this connector offers seamless integration into your board-to-board setups. The right angle mount orientation ensures efficient space utilization, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Perfect for demanding electronic applications, this connector with 48 positions is a must-have for your connectivity needs. Upgrade your setup today and experience enhanced performance.