392-048-558-103

Heilind Number:EDA392-048-558-103
Manufacturer:EDAC
Manufacturer Number:392-048-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-558-103

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for reliability, it offers a black UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, ensuring secure and efficient data transmission. With a single row configuration and a pitch of .1 inches, it's perfect for seamless board-to-board connections. Boasting 48 positions and an amperage of 3A, it's suitable for various applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C provide flexibility in installation. Trust in this connector for top-notch performance in your electronic projects.