392-048-558-108

Heilind Number:EDA392-048-558-108
Manufacturer:EDAC
Manufacturer Number:392-048-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-558-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 48 positions, it offers ample space for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Perfect for right angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your device's performance with this essential component.