392-048-558-201

Heilind Number:EDA392-048-558-201
Manufacturer:EDAC
Manufacturer Number:392-048-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-558-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring secure and safe operation. With a dual-row layout and 48 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. The connector's .1-inch pitch and .2-inch row spacing enable seamless integration on your PCB. Its right-angle mount orientation is perfect for space-saving applications, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.