392-048-558-203

Heilind Number:EDA392-048-558-203
Manufacturer:EDAC
Manufacturer Number:392-048-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable operation even in demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a right angle mount orientation, it offers flexibility in installation. The connector's 48 positions, spread across 2 rows with a pitch of .1 in, allow for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and longevity.