392-048-558-208

Heilind Number:EDA392-048-558-208
Manufacturer:EDAC
Manufacturer Number:392-048-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design crafted for durability and reliability. Designed for optimal performance, this connector boasts a 3 A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows and 48 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees secure and efficient data transmission, while the .1 inch pitch and .2 inch row spacing provide seamless integration. Perfect for space-saving layouts, this connector offers right-angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB setup with this high-quality Card Edge Connector, a must-have in any tech enthusiast's toolkit.