392-048-559-101

Heilind Number:EDA392-048-559-101
Manufacturer:EDAC
Manufacturer Number:392-048-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-559-101

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any environment. With a single row layout and a total of 48 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. At a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation further enhances versatility in PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.