392-048-559-102

Heilind Number:EDA392-048-559-102
Manufacturer:EDAC
Manufacturer Number:392-048-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-559-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto your PCB, this connector features a single row layout with 48 positions for optimal compatibility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The sleek black color adds a professional touch to your setup, while the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.