392-048-559-201

Heilind Number:EDA392-048-559-201
Manufacturer:EDAC
Manufacturer Number:392-048-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-559-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows and a total of 48 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation allows for convenient installation on your board, while the .1-inch pitch and .2-inch row spacing enable precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile and dependable choice for your electronic projects. Explore the possibilities with this essential component in our extensive range of connectors.