392-048-559-207

Heilind Number:EDA392-048-559-207
Manufacturer:EDAC
Manufacturer Number:392-048-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a double row layout and 48 positions, this connector offers ample space for efficient signal transmission. Crafted with precision, it guarantees reliable conductivity, thanks to its copper alloy contacts. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your setup with this essential component, perfect for board-to-board applications.