392-048-559-212

Heilind Number:EDA392-048-559-212
Manufacturer:EDAC
Manufacturer Number:392-048-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 48 positions, it offers ample space for secure connections. The contact material, made of copper alloy, ensures reliable conductivity. Its .1-inch pitch and .2-inch row spacing provide precise alignment on the board. Ideal for right-angle mounting, it guarantees a seamless installation process. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity game with this essential component.