392-048-560-208

Heilind Number:EDA392-048-560-208
Manufacturer:EDAC
Manufacturer Number:392-048-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 48 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, this connector guarantees optimal performance even in extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.