392-048-560-212

Heilind Number:EDA392-048-560-212
Manufacturer:EDAC
Manufacturer Number:392-048-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless board-to-board integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only delivers on performance but also on aesthetics. Featuring two rows of contact points made from high-quality Copper Alloy, it ensures optimal conductivity for your electronic devices. The .1-inch pitch and .2-inch row spacing offer precision in alignment, while the straight mount orientation allows for easy installation. With a total of 48 positions, this connector provides ample connectivity options for your projects. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.