392-049-520-101

Heilind Number:EDA392-049-520-101
Manufacturer:EDAC
Manufacturer Number:392-049-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-520-101

Detailed Description

Enhance PCB connectivity with this Card Edge Connector, boasting a sleek black design that seamlessly integrates into your setup. Built for optimal performance, it can handle up to 3 A of power, making it ideal for high-demand applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and 49 positions, it offers ample connectivity options while copper alloy contacts guarantee reliable signal transmission. Featuring a pitch of .1 in and row spacing of .2 in, precise connections are guaranteed. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various electronic projects, this connector is a must-have for any tech enthusiast.