392-049-520-102

Heilind Number:EDA392-049-520-102
Manufacturer:EDAC
Manufacturer Number:392-049-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and made from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both style and reliability. Featuring a single row layout with 49 positions and a narrow pitch of .1 inches, it maximizes space efficiency on your board. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. With a low amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation and row spacing of .2 inches offer easy installation and maintenance. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.