392-049-520-103

Heilind Number:EDA392-049-520-103
Manufacturer:EDAC
Manufacturer Number:392-049-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-520-103

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3A. Its sleek black design not only adds a touch of sophistication but also guarantees seamless integration on your PCBs. With a pitch of .1 inches and 49 positions, it offers high-density connectivity while maintaining signal integrity. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your electronic setups with this essential component, perfect for various industries including telecommunications, automotive, and consumer electronics.