392-049-521-101

Heilind Number:EDA392-049-521-101
Manufacturer:EDAC
Manufacturer Number:392-049-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-521-101

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Featuring a sleek and durable black design, this connector is a perfect blend of style and functionality. With an amperage of 3 A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high performance and safety. Its single row configuration with 49 positions allows for seamless board-to-board connections. The copper alloy contact material and .1-inch pitch ensure efficient signal transmission. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your layout needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.