392-049-521-102

Heilind Number:EDA392-049-521-102
Manufacturer:EDAC
Manufacturer Number:392-049-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-521-102

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a single row and 49 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable performance. The .1 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB connections with this essential component.