392-049-521-103

Heilind Number:EDA392-049-521-103
Manufacturer:EDAC
Manufacturer Number:392-049-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-521-103

Detailed Description

Enhance connectivity on your PCB with our Black Card Edge Connector. Designed for efficiency, this connector features a single row with 49 positions, perfect for streamlined connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether for industrial or commercial use, trust in our high-quality connector for seamless board-to-board connections.