392-049-521-104

Heilind Number:EDA392-049-521-104
Manufacturer:EDAC
Manufacturer Number:392-049-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a single row layout and 49 positions, it offers ample connectivity options for your projects. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.