392-049-521-107

Heilind Number:EDA392-049-521-107
Manufacturer:EDAC
Manufacturer Number:392-049-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish and a single row layout, it offers both functionality and style. Made of durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable performance, even in demanding environments. Its 49 positions, .1 inch pitch, and .2 inch row spacing provide ample room for connectivity, while its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.