392-049-523-101

Heilind Number:EDA392-049-523-101
Manufacturer:EDAC
Manufacturer Number:392-049-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-523-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row and 49 positions, it offers seamless board-to-board connectivity with a pitch of .1 inch. The Copper Alloy contact material guarantees efficient power transmission at an amperage of 3A, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Explore the full specifications to discover how it can elevate the functionality of your electronic devices.