392-049-523-102

Heilind Number:EDA392-049-523-102
Manufacturer:EDAC
Manufacturer Number:392-049-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-523-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this sleek black connector features 49 positions in a single row, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating flawlessly in a temperature range of -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your connection game with this essential component.