392-049-523-103

Heilind Number:EDA392-049-523-103
Manufacturer:EDAC
Manufacturer Number:392-049-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-523-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout, it offers 49 positions for optimal functionality. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .1 inch pitch and .2 inch row spacing provide seamless mating with your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of applications. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component.