392-049-523-108

Heilind Number:EDA392-049-523-108
Manufacturer:EDAC
Manufacturer Number:392-049-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-523-108

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration with a single-row PCB setup, it offers 49 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your circuit board. The contact material, Copper Alloy, guarantees low resistance and consistent performance, while the sleek black color adds a professional touch to your assembly. Whether you're a DIY enthusiast or a professional designer, this connector is a must-have in your toolkit for seamless board-to-board connections.