392-049-524-101

Heilind Number:EDA392-049-524-101
Manufacturer:EDAC
Manufacturer Number:392-049-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliable performance. Featuring a single row layout with 49 copper alloy contacts, it facilitates efficient data transmission at a low amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your connectivity solutions with this essential component for your projects.