392-049-524-108

Heilind Number:EDA392-049-524-108
Manufacturer:EDAC
Manufacturer Number:392-049-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing for maximum safety. With one row of 49 positions and a .1 inch pitch, it ensures seamless integration on your board. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for all your electronic projects. Elevate your connection game with this top-of-the-line accessory.