392-049-540-101

Heilind Number:EDA392-049-540-101
Manufacturer:EDAC
Manufacturer Number:392-049-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-540-101

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Its single-row design with 49 positions offers ample connectivity options, while the copper alloy contacts provide efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise PCB mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your connectivity solutions with this essential component.