392-049-540-102

Heilind Number:EDA392-049-540-102
Manufacturer:EDAC
Manufacturer Number:392-049-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-540-102

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless PCB integration. Designed for optimal performance, this connector features a single row layout with 49 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, it suits a variety of applications. Choose this black connector for its high amperage rating of 3 A and straight mount orientation, perfect for board-to-board PCB connections. An indispensable tool for electronic projects, it guarantees stability and longevity in every use.