392-049-541-102

Heilind Number:EDA392-049-541-102
Manufacturer:EDAC
Manufacturer Number:392-049-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-541-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. This single-row connector, with a pitch of .1 inches and row spacing of .2 inches, offers precise and efficient board-to-board connections. Boasting 49 positions, it caters to a wide range of connectivity needs. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your PCBs with this essential component, a must-have in any electronic assembly toolkit.